TE Connectivity 1217372-1 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Termination | Clip |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.