Female receptacle terminal for 12-18 AWG wire, featuring a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from phosphor bronze with tin plating, this non-insulated terminal offers insulated wire support and a 0.21-inch insulation diameter. Operating within a temperature range of 15°C to 35°C, it is supplied in a strip packaging format with 3500 units per package.
TE Connectivity 1217403-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 0.67inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 15°C |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.