TE Connectivity 1217458-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 8.76mm |
| Material | Bronze |
| Mating Tab Width | 1.78mm |
| Package Quantity | 56000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Receptacle |
| Wire Gauge (Max) | 29AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.