
Signal contact, male, straight orientation, cable mount, non-insulated. Features brass contact material with tin plating for reliable signal transmission. Designed for wire gauges from 14AWG to 18AWG, with a maximum current rating suitable for signal applications. This component is RoHS compliant and ELV compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 1217606-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.805inch |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Pin |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217606-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.