TE Connectivity 1217672-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.59mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.35mm |
| Insulated Wire Support | Yes |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 22.6mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 8500AWG |
| Wire Gauge (Min) | 4000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217672-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.