TE Connectivity 1217675-1 technical specifications.
| Package/Case | 125 |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217675-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.