TE Connectivity 1217722-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.725inch |
| Material | Brass |
| Mount | Chassis, Board |
| Package Quantity | 264000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | -3.76mm |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.