TE Connectivity 1217730-1 technical specifications.
| Contact Material | Brass |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.