TE Connectivity 1217742-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1217742-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.