
Right-angle, non-insulated male terminal featuring a 0.25-inch mating tab width and 0.032-inch tab thickness. Constructed from brass with tin plating, this component offers a 20.32mm length and 12.7mm depth. Designed for through-hole mounting on PCBs up to 0.093 inches thick, it includes insulated wire support. This RoHS and ELV compliant terminal is supplied in a bag of 10,000 units.
TE Connectivity 1217754-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Bag |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217754-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
