Female quick disconnect terminal, designed for 14-18 AWG wire, features a brass construction with a 6.35mm mating tab width. This non-insulated receptacle offers insulated wire support and a 17.53mm length, operating within a temperature range of -65°C to 150°C. Packaged in strips of 1000, it is RoHS compliant and suitable for free-hanging mounting.
TE Connectivity 1217835-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 17.53mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.28inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.