TE Connectivity 1217841-1 technical specifications.
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.