TE Connectivity 1217851-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Package Quantity | 60000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.