Male, non-insulated, straight PCB tab terminal with brass contact material and tin plating. Features a 0.25-inch mating tab width, 6.35mm tab width, and 0.83mm tab thickness. Designed for through-hole mounting on 0.062-inch thick PCBs, with insulated wire support. Operates within a temperature range of -30°C to 110°C. RoHS compliant.
TE Connectivity 1217861-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Height | 10.21mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.02mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.83mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.