Female receptacle terminal for discrete wire, supporting 16-22AWG wire gauges. Features a brass construction with a 6.35mm mating tab width and 0.032 inch tab thickness. This non-insulated terminal has a 18.05mm length and 0.13 inch insulation diameter, designed for free-hanging mounting. Packaged on tape and reel for efficient application.
TE Connectivity 1217904-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 18.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.