TE Connectivity 1217923-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217923-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.