TE Connectivity 1217924-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Mag-Mate Terminal |
| Gender | M |
| Termination Method | IDT |
| Plating | Tin |
| Wire Size | 20-22AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1217924-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.