TE Connectivity 1217931-1 technical specifications.
| ELV | Compliant |
| Material | Brass |
| Mating Tab Width | 0.02inch |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Series | Faston, Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.