TE Connectivity 1217967-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 3500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14000AWG |
| Wire Gauge (Min) | 8500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.