TE Connectivity 1217992-1 technical specifications.
| Package/Case | 300 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 29AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.