TE Connectivity 1218081-1 technical specifications.
| Color | Black |
| Depth | 30.02mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.13mm |
| Mating Alignment | Yes (With) |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Strain Relief | No (Without) |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.