15-position, 2-row male D-Subminiature connector for signal applications. Features brass contacts with gold plating and a 4.78mm contact post length. Rated for 5A current, this straight, vertical PCB mount connector has a steel shell and a black housing. Termination is solder, with a 2.77mm pitch and a 39.52mm length.
TE Connectivity 1218125-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Current Rating | 5A |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 4.78mm |
| Length | 39.52mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.