
Standard D-Subminiature connector, male, 15 positions, 2 rows, straight orientation, with 15 signal contacts. Features brass contacts with gold plating, a steel shell, and a black housing. Termination is solder, with a 2.74mm pitch and a maximum operating temperature of 125°C. This through-hole mount connector has a flammability rating of UL94 V-0.
TE Connectivity 1218126-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218126-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.