126-position, 3-row shrouded header connector with straight, through-hole mounting and solder termination. Features gold-plated copper female socket contacts with a 2.54mm pitch and 4.57mm contact post length. The brown polyphenylene insulation material and housing ensure durability.
TE Connectivity 1218153-2 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Contacts | 126 |
| Number of Positions | 126 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218153-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.