TE Connectivity 1218234-5 technical specifications.
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 Ultra-Lite |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218234-5 to view detailed technical specifications.
No datasheet is available for this part.