Male crimp-style signal and power contact for cable mounting. Features brass construction with gold plating for enhanced conductivity and durability. Designed for 18AWG wire, this straight, unshielded male pin contact offers a secure crimp termination. Compliant with RoHS standards.
TE Connectivity 1218266-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Male Pin |
| Depth | 2.14mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.14mm |
| Lead Free | Not Applicable |
| Length | 13.97mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.