
D-Sub Standard Connectors AMPLIMITE RCPT ASY POSTD 109 2
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
