TE Connectivity 1218303-1 technical specifications.
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Series | AMPLIMITE 109 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.