
TE Connectivity 1218304-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1/1 |
| Number of Rows | 2/2 |
| Product Length (mm) | 39.14 |
| Product Height (mm) | 12.55 |
| Type | D-Sub Gender Changer |
| Contact Gender | PIN/SKT |
| Number of Contacts | 15/15 |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1218304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.