TE Connectivity 1218349-1 technical specifications.
| Depth | 36.07mm |
| ELV | Non-Compliant |
| Gender | Male |
| Length | 51.18mm |
| Number of Contacts | 131 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.