TE Connectivity 1218362-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218362-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.