
Right-angle D-subminiature connector, 15 positions, 2 rows, female gender, designed for signal applications. Features steel body and shell, copper/brass contacts with gold/nickel plating, and a 0.125-inch contact post length. Rated for 5A current, with a 2.74mm pitch and 3.175mm lead length. Through-hole mounting with a right-angle PCB orientation, UL94 V-0 flammability rating, and black housing.
TE Connectivity 1218434-2 technical specifications.
| Body Material | Steel |
| Circuit Application | Signal |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 39.52mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218434-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
