15-position, 2-row right-angle D-Subminiature connector for signal applications. Features copper and brass contacts with gold and nickel plating, a 0.125-inch contact post length, and a 5A current rating. Through-hole mounting with a 2.77mm pitch and 3.175mm lead length. Steel shell material with cadmium plating.
TE Connectivity 1218435-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| Current Rating | 5A |
| Depth | 19.87mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Length | 3.175mm |
| Length | 39.52mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Plating Thickness | 1.3um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218435-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.