
37-position, 2-row female D-Subminiature connector with right-angle, through-hole mounting. Features a 2.77mm pitch and solder termination with gold-plated copper and brass contacts. Operating temperature range from -55°C to 125°C. Steel shell with black housing.
TE Connectivity 1218435-4 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Depth | 19.87mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218435-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
