TE Connectivity 1218436-2 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.156inch |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Cadmium |
| Plating Thickness | 1.3um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218436-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.