TE Connectivity 1218436-5 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218436-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.