Right-angle D-subminiature plug connector for signal applications. Features 15 positions across 2 rows with copper/brass contacts plated in gold and nickel. Rated for 5A current and operates from -55°C to 125°C. Through-hole mounting with a steel shell and black housing.
TE Connectivity 1218440-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218440-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.