25-position, 2-row male D-Subminiature connector with right-angle orientation for through-hole PCB mounting. Features copper and brass contacts with gold and nickel plating, a 0.125-inch contact post length, and solder termination. The steel body and shell provide robust construction, with a black housing color. This connector is UL94 V-0 flammability rated and contains lead, making it non-compliant with ELV and RoHS directives.
TE Connectivity 1218440-3 technical specifications.
| Body Material | Steel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.42mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218440-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.