37-position, 2-row right-angle D-Subminiature plug connector with solder termination. Features copper/brass contacts with gold/nickel plating and a steel shell. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, and the component is designed for through-hole PCB mounting.
TE Connectivity 1218440-4 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218440-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.