TE Connectivity 1218441-7 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218441-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.