Right-angle plug assembly with 9 signal contacts, featuring copper and brass contacts plated with gold and nickel. This D-subminiature connector offers a 2.74mm pitch and a 0.125-inch contact post length. Designed for through-hole mounting on PCBs, it operates within a temperature range of -55°C to 125°C. The steel shell is black, and the component has a UL94 V-0 flammability rating.
TE Connectivity 1218442-1 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.