TE Connectivity 1218611-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| Contact Type | Signal and Power |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.