TE Connectivity 1218687-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218687-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.