TE Connectivity 1218697-4 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.93mm |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218697-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.