TE Connectivity 1218706-2 technical specifications.
| Package/Case | 0001 |
| Contact Type | Socket |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.