140-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features copper contacts with gold mating finish and gold, tin, lead plating. Maximum operating temperature of 257°C and minimum of -85°C. Through-hole termination with a 5.08mm contact post length and 0.123 inch tail length. Blue housing and insulation, 0.4 inch height, and 4.57mm row spacing.
TE Connectivity 1218721-1 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 4.57mm |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | Yes (With) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1218721-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.