TE Connectivity 1218724-1 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1218724-1 to view detailed technical specifications.
No datasheet is available for this part.