TE Connectivity 1218746-3 technical specifications.
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218746-3 to view detailed technical specifications.
No datasheet is available for this part.