TE Connectivity 1218746-5 technical specifications.
| Number of Contacts | 78 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218746-5 to view detailed technical specifications.
No datasheet is available for this part.