TE Connectivity 1218747-1 technical specifications.
| Depth | 16.85mm |
| Length | 30.43mm |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218747-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.